HY Electronic Corp SMBJ8.0CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 903-5923
- Mfr. Part No.:
- SMBJ8.0CA
- Manufacturer:
- HY Electronic Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-5923
- Mfr. Part No.:
- SMBJ8.0CA
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 13.6V | |
| Minimum Breakdown Voltage | 8.89V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 44.1A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.7 x 3.94 x 2.24mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.7mm | |
| Height | 2.24mm | |
| Width | 3.94mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 50µA | |
| Surge Current Rating | 100A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 13.6V | ||
Minimum Breakdown Voltage 8.89V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 44.1A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.7 x 3.94 x 2.24mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4.7mm | ||
Height 2.24mm | ||
Width 3.94mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 50µA | ||
Surge Current Rating 100A | ||
- COO (Country of Origin):
- CN
Related links
- HY Electronic Corp SMBJ15A 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T7V5CAY 600W, 2-Pin DO-214AA
- Vishay SMBJ12CD-M3/H 600W, 2-Pin DO-214AA
- Taiwan Semi P6SMB22CA R4 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T24CAY 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T68CAY 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T10CAY 600W, 2-Pin DO-214AA
- Wickmann 1SMB11CAT3G 600W, 2-Pin DO-214AA
