STMicroelectronics SMP100LC-25 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- RS Stock No.:
- 102-4084
- Mfr. Part No.:
- SMP100LC-25
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,005.00
(exc. VAT)
€1,235.00
(inc. VAT)
In Stock
- Plus 15,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.402 | €1,005.00 |
| 5000 + | €0.375 | €937.50 |
*price indicative
- RS Stock No.:
- 102-4084
- Mfr. Part No.:
- SMP100LC-25
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Test Current It | 5A | |
| Maximum Peak Pulse Current Ippm | 500A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.6mm | |
| Series | SMP100LC | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Height | 2.25mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Test Current It 5A | ||
Maximum Peak Pulse Current Ippm 500A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.6mm | ||
Series SMP100LC | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Height 2.25mm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard No | ||
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMP100LC-25 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-65 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-35 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-230 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-160 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-200 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- STMicroelectronics SMTPA62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
