STMicroelectronics 1.5KE6V8A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Get a bulk buy discount

Add 1200 more to save 7%

View bulk pricing options

Subtotal (1 bag of 600 units)*

€249.60

(exc. VAT)

€307.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
600 - 600€0.416€249.60-
1200 - 1800€0.385€231.007%
2400 - 4200€0.341€204.6018%
4800 - 9000€0.332€199.2020%
9600 +€0.324€194.4022%

*price indicative

RS Stock No.:
102-8618
Mfr. Part No.:
1.5KE6V8A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.45V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

5.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

13.4V

Test Current It

10mA

Maximum Peak Pulse Current Ippm

746A

ESD Protection

No

Minimum Operating Temperature

-65°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

9.5mm

Width

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Height

5.3mm

Series

1.5KE

Automotive Standard

No

Maximum Reverse Leakage Current

1mA

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy