STMicroelectronics SM15T36A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€685.00

(exc. VAT)

€842.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.274€685.00
5000 - 7500€0.249€622.50
10000 +€0.243€607.50

*price indicative

RS Stock No.:
102-8620
Mfr. Part No.:
SM15T36A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

34.2V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

30.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

156A

Clamping Voltage VC

64.3V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SM15T TVS

Width

6.25mm

Standards/Approvals

No

Height

2.45mm

Length

7.15mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy