STMicroelectronics P6KE6V8A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

€238.00

(exc. VAT)

€293.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
1000 - 1000€0.238€238.00
2000 - 4000€0.216€216.00
5000 +€0.193€193.00

*price indicative

RS Stock No.:
102-8625
Mfr. Part No.:
P6KE6V8A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.45V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

5.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

10mA

Clamping Voltage VC

13.4V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

298A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

P6KE

Standards/Approvals

No

Diameter

3.53mm

Length

6.75mm

Height

3.53mm

Width

3.53mm

Maximum Reverse Leakage Current

1mA

Automotive Standard

No

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy