STMicroelectronics P6KE6V8A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15

Get a bulk buy discount

Add 100 more to save 32%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.83

(exc. VAT)

€4.71

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 290 unit(s) shipping from 09 November 2026
  • Final 1,140 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
10 - 90€0.383€3.83-
100 - 490€0.257€2.5732%
500 - 990€0.219€2.1942%
1000 - 1990€0.206€2.0646%
2000 +€0.187€1.8751%

*price indicative

Packaging Options:
RS Stock No.:
486-4707
Mfr. Part No.:
P6KE6V8A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.45V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

5.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

298A

Clamping Voltage VC

13.4V

Test Current It

10mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

6.75mm

Height

3.53mm

Standards/Approvals

No

Width

3.53mm

Series

P6KE

Diameter

3.53mm

Automotive Standard

No

Maximum Reverse Leakage Current

1mA

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy