STMicroelectronics SM30T35CAY 1-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,530.00

(exc. VAT)

€1,882.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.612€1,530.00
5000 +€0.565€1,412.50

*price indicative

RS Stock No.:
103-2124
Mfr. Part No.:
SM30T35CAY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

53V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

530A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

6.25mm

Length

7.15mm

Height

2.45mm

Standards/Approvals

No

Series

SM30TY

Maximum Reverse Leakage Current

200nA

Automotive Standard

AEC-Q101

Transil™ TVS SMT Bidirectional 3000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy