STMicroelectronics STIEC45-30AS 1-Element Uni-Directional TVS Diode, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.00

(exc. VAT)

€18.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€3.00€15.00
50 - 245€1.762€8.81
250 - 495€1.244€6.22
500 +€0.97€4.85

*price indicative

Packaging Options:
RS Stock No.:
110-6132
Mfr. Part No.:
STIEC45-30AS
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

500A

Clamping Voltage VC

55V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.25mm

Height

2.45mm

Length

7.15mm

Series

STIEC45-xxAS

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil (TVS) for IEC 61000-4-5 Compliance, STMicroelectronics


The STIEC45 Transil series has been designed to protect DC power supply lines according to IEC 61000-4-5 for lightning and industrial surges.

500 A Peak Pulse current

24 V to 68 V Stand-off voltage range

Low leakage current 0.2 μA at 25 °C

Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy