STMicroelectronics SMAJ12A-TR 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Get a bulk buy discount

Add 250 more to save 37%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€4.80

(exc. VAT)

€5.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,950 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225€0.192€4.80-
250 - 1225€0.12€3.0037%
1250 - 2475€0.091€2.2852%
2500 +€0.082€2.0557%

*price indicative

Packaging Options:
RS Stock No.:
714-7077
Mfr. Part No.:
SMAJ12A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

91A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

25.3V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.95mm

Series

SMAJxxA

Height

2.03mm

Length

4.6mm

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

Transil™ TVS SMT Unidirectional 400W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy