DiodesZetex SMAJ12A-13-F 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 122-1213
- Mfr. Part No.:
- SMAJ12A-13-F
- Manufacturer:
- DiodesZetex
Image representative of range
Subtotal (1 reel of 5000 units)*
€360.00
(exc. VAT)
€445.00
(inc. VAT)
- Shipping from 24 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.072 | €360.00 |
*price indicative
- RS Stock No.:
- 122-1213
- Mfr. Part No.:
- SMAJ12A-13-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 19.9V | |
| Test Current It | 1mA | |
| ESD Protection | No | |
| Maximum Peak Pulse Current Ippm | 20.1A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.6mm | |
| Series | SMAJ | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Width | 2.92mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 19.9V | ||
Test Current It 1mA | ||
ESD Protection No | ||
Maximum Peak Pulse Current Ippm 20.1A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.6mm | ||
Series SMAJ | ||
Height 2.1mm | ||
Standards/Approvals No | ||
Width 2.92mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex SMAJ12A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ75A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ130A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ18A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAT70A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ10A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ43AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ26A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
