DiodesZetex SMAJ58A-13-F 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Image representative of range

Subtotal (1 reel of 5000 units)*

€420.00

(exc. VAT)

€515.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.084€420.00

*price indicative

RS Stock No.:
122-1219
Mfr. Part No.:
SMAJ58A-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

64.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

No

Maximum Peak Pulse Current Ippm

4.3A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

93.6V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.1mm

Length

4.6mm

Width

2.92mm

Series

SMAJ

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy