Fagor Electronica P4SMA39A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 123-1429
- Mfr. Part No.:
- P4SMA39A
- Manufacturer:
- Fagor Electronica
Subtotal (1 pack of 100 units)*
€10.40
(exc. VAT)
€12.80
(inc. VAT)
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.104 | €10.40 |
*price indicative
- RS Stock No.:
- 123-1429
- Mfr. Part No.:
- P4SMA39A
- Manufacturer:
- Fagor Electronica
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 37.1V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 33.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 7.8A | |
| Clamping Voltage VC | 53.9V | |
| ESD Protection | No | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 5.1mm | |
| Height | 2mm | |
| Series | P4SMA | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 37.1V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 33.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 7.8A | ||
Clamping Voltage VC 53.9V | ||
ESD Protection No | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 5.1mm | ||
Height 2mm | ||
Series P4SMA | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
P4SMA Series 400W TVS Diodes
Transient Voltage Suppressors, Fagor
Related links
- Fagor Electronica 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Fagor Electronica P4SMA27A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Littelfuse SMAJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ26A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ24A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Taiwan Semiconductor SMAJ58A R3 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- DiodesZetex SMAJ24A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
