Fagor Electronica 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214AC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-5039
Mfr. Part No.:
P4SMA39A
Manufacturer:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

37.1V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

33.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

ESD Protection

No

Maximum Peak Pulse Current Ippm

7.8A

Clamping Voltage VC

53.9V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

P4SMA

Length

5.1mm

Height

2mm

Standards/Approvals

No

Width

2.6mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
TH

P4SMA Series 400W TVS Diodes


Transient Voltage Suppressors, Fagor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy