Fagor Electronica P6SMB18A TRTB 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 123-1433
- Mfr. Part No.:
- P6SMB18A TRTB
- Manufacturer:
- Fagor Electronica
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-1433
- Mfr. Part No.:
- P6SMB18A TRTB
- Manufacturer:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Clamping Voltage VC | 25.5V | |
| Test Current It | 1mA | |
| ESD Protection | No | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 2mm | |
| Series | P6SMB | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 24A | ||
Clamping Voltage VC 25.5V | ||
Test Current It 1mA | ||
ESD Protection No | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 2mm | ||
Series P6SMB | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TH
P6SMB Series 600W TVS Diodes
Transient Voltage Suppressors, Fagor
Related links
- Fagor Electronica P6SMB18A TRTB 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Fagor Electronica 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Fagor Electronica P4SMA27A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Fagor Electronica P4SMA39A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMBJ18A-E3 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ26A 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- STMicroelectronics SM6T33AY 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay SM6T27A-E3/52 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
