onsemi 5-Element Uni-Directional TVS Diode, 100 W, 6-Pin SOT-363
- RS Stock No.:
- 124-5427
- Mfr. Part No.:
- SMF12CT1G
- Manufacturer:
- onsemi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-5427
- Mfr. Part No.:
- SMF12CT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.2V | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Clamping Voltage VC | 12.5V | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 8A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.2V | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Clamping Voltage VC 12.5V | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 8A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- MY
5-Line Transient Voltage Suppressors for ESD Protection
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF05CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- Semtech SMF05C.TCT 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- Vishay 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD05A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD26A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD12A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- onsemi NUP2202W1T2G 2-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
