Vishay VESD05A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode, 100 W, 6-Pin SOT-363

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
233-1064
Mfr. Part No.:
VESD05A5-06G-G3-08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Array

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

6.85V

Mount Type

Surface

Package Type

SOT-363

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

100W

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Test Current It

1mA

Clamping Voltage VC

11.5V

Maximum Peak Pulse Current Ippm

2.5A

Maximum Operating Temperature

125°C

Number of Elements per Chip

5

Width

1.65mm

Standards/Approvals

No

Height

600μm

Length

1.65mm

Maximum Reverse Leakage Current

500nA

Automotive Standard

No

The Vishay five line ESD protection diode array comes in compact SOT-363 package. It has working range from 5V to 26 V and ESD immunity according IEC 61000-4-2, ±20kV to ± 30 kV contact discharge, ±20kV to ± 30 kV air discharge. It has 6.85V minimum breakdown voltage.

5-line unidirectional ESD-protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy