Semtech SLVU2.8-4.TBT 4-Element Uni-Directional TVS Diode, 400 W, 8-Pin SOIC
- RS Stock No.:
- 146-0602
- Mfr. Part No.:
- SLVU2.8-4.TBT
- Manufacturer:
- Semtech
Subtotal (1 reel of 500 units)*
€870.00
(exc. VAT)
€1,070.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.74 | €870.00 |
*price indicative
- RS Stock No.:
- 146-0602
- Mfr. Part No.:
- SLVU2.8-4.TBT
- Manufacturer:
- Semtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Isolated | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 2.8V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 15V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 24A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Series | SLVU2.8-4 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Uni-Directional | ||
Diode Configuration Isolated | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 2.8V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 15V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 24A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Series SLVU2.8-4 | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- PH
EPD TVS Diodes for ESD and Latch-Up Protection, SLVU2.8 Series
400 Watts Peak Pulse power (tp = 8/20μs)
Transient protection for high speed data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Low Capacitance
Low Leakage Current
Low Operating and Clamping Voltages
Transient Voltage Suppressors, Semtech
Related links
- Semtech SLVU2.8-4.TBT 4-Element Uni-Directional TVS Diode 8-Pin SOIC
- Semtech SRDA3.3-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SMDA05.TBT 4-Element Uni-Directional TVS Diode 8-Pin SOIC
- Semtech SLVU2.8.TCT 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SRDA05-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech LCDA05.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SRDA05-6.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SMDA05-6.TBT 6-Element Uni-Directional TVS Diode Array 8-Pin SOIC
