Semtech SRDA05-4.TBT 1-Element Uni-Directional TVS Diode Array, 500 W, 8-Pin SOIC
- RS Stock No.:
- 170-0849
- Mfr. Part No.:
- SRDA05-4.TBT
- Manufacturer:
- Semtech
Subtotal (1 reel of 500 units)*
€461.50
(exc. VAT)
€567.50
(inc. VAT)
- Shipping from 09 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.923 | €461.50 |
*price indicative
- RS Stock No.:
- 170-0849
- Mfr. Part No.:
- SRDA05-4.TBT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Maximum Peak Pulse Current Ippm | 25A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 15V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | SR | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Maximum Peak Pulse Current Ippm 25A | ||
Test Current It 1mA | ||
Clamping Voltage VC 15V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series SR | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
RailClamp®, Low Capacitance TVS Diode Array, SRDA Series
Transient Voltage Suppressors, Semtech
Related links
- Semtech SRDA05-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA05-6.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SRDA3.3-4.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- onsemi SRDA05-4R2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech LC03-3.3.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech SR05.TCT 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Semtech LCDA15C-6.TBT 6-Element Bi-Directional TVS Diode Array 8-Pin SOIC
- onsemi SRDA3.3-4DR2G 4-Element Uni-Directional TVS Diode Array 8-Pin SOIC
