Semtech SMS3.3.TCT 4-Element Uni-Directional TVS Diode, 100 W, 6-Pin SOT-23
- RS Stock No.:
- 146-0611
- Mfr. Part No.:
- SMS3.3.TCT
- Manufacturer:
- Semtech
Subtotal (1 reel of 3000 units)*
€1,434.00
(exc. VAT)
€1,764.00
(inc. VAT)
- Shipping from 23 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.478 | €1,434.00 |
*price indicative
- RS Stock No.:
- 146-0611
- Mfr. Part No.:
- SMS3.3.TCT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 3.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Maximum Peak Pulse Current Ippm | 10A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 9.5V | |
| Test Current It | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Series | SMS | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 3.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Maximum Peak Pulse Current Ippm 10A | ||
ESD Protection Yes | ||
Clamping Voltage VC 9.5V | ||
Test Current It 2μA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Series SMS | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TVS Diode Array for ESD and Latch-Up Protection 350W, SMS Series, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech SMS3.3.TCT 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Semtech SMF05.TCT 4-Element Uni-Directional TVS Diode 5-Pin SOT-353
- STMicroelectronics ESDA6V1-5SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Semtech SRV05-4.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- Semtech SMF05C.TCT 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF05CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- STMicroelectronics ESDA6V1-5W6 5-Element Uni-Directional TVS Diode 6-Pin SOT-323
