Wurth Elektronik 82306120029 1-Element TVS Diode, 2-Pin 0603
- RS Stock No.:
- 162-3800
- Mfr. Part No.:
- 82306120029
- Manufacturer:
- Wurth Elektronik
Subtotal (5000 units, on reels of 5000)*
€2,095.00
(exc. VAT)
€2,575.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.419 | €2,095.00 |
*price indicative
- RS Stock No.:
- 162-3800
- Mfr. Part No.:
- 82306120029
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Package Type | 0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 30V | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1A | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Height | 0.9mm | |
| Width | 0.8mm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Series | WE-VE | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Package Type 0603 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Clamping Voltage VC 30V | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1A | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1A | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Height 0.9mm | ||
Width 0.8mm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Series WE-VE | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10nA | ||
- COO (Country of Origin):
- CN
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 82306120029 1-Element TVS Diode, 2-Pin 0603
- Wurth Elektronik 82306050029 1-Element TVS Diode, 2-Pin 0603
- Wurth Elektronik 1-Element TVS Diode, 2-Pin 0402
- Wurth Elektronik 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode, 2-Pin 0603
- TDK 1-Element Bi-Directional TVS Diode 2-Pin 0603
- Littelfuse PGB1010603NRHF 1-Element Bi-Directional TVS Diode, 2-Pin 0603
- TDK B72500D0150A060 1-Element Bi-Directional TVS Diode 2-Pin 0603
