Wurth Elektronik 82306120029 1-Element TVS Diode, 2-Pin 0603

Subtotal (1 pack of 5 units)*

€2.60

(exc. VAT)

€3.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.52€2.60

*price indicative

Packaging Options:
RS Stock No.:
754-6193
Distrelec Article No.:
304-46-149
Mfr. Part No.:
82306120029
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

TVS Diode

Diode Configuration

Single

Mount Type

Surface

Package Type

0603

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Test Current It

1A

Maximum Peak Pulse Current Ippm

1A

Minimum Operating Temperature

-40°C

Clamping Voltage VC

30V

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

1

Height

0.9mm

Length

1.6mm

Series

WE-VE

Width

0.8mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

10nA

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy