Wurth Elektronik 824011 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€1,512.00

(exc. VAT)

€1,860.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.504€1,512.00

*price indicative

RS Stock No.:
162-3808
Mfr. Part No.:
824011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Complex Array

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

5

Maximum Peak Pulse Current Ippm

12A

ESD Protection

Yes

Clamping Voltage VC

8.5V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Length

2.9mm

Series

WE-TVS

Width

1.6mm

Standards/Approvals

No

Height

1.06mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy