onsemi NUP2114UPXV5T1G 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- RS Stock No.:
- 802-4219
- Mfr. Part No.:
- NUP2114UPXV5T1G
- Manufacturer:
- onsemi
Subtotal (1 tape of 50 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
- 4,000 unit(s) shipping from 12 October 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 50 + | €0.166 | €8.30 |
*price indicative
- RS Stock No.:
- 802-4219
- Mfr. Part No.:
- NUP2114UPXV5T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOT-553 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 5 | |
| Clamping Voltage VC | 10V | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 12A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Height | 600μm | |
| Length | 1.7mm | |
| Series | NUP2114 | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type SOT-553 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 5 | ||
Clamping Voltage VC 10V | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 12A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Height 600μm | ||
Length 1.7mm | ||
Series NUP2114 | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Transient Voltage Suppressors for ESD Protection for High Speed Data
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi NUP2114UPXV5T1G 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- Littelfuse SP3003-02XTG 5-Element Uni-Directional TVS Diode Array, 5-Pin SOT-553
- Littelfuse SP3003-02JTG 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-353
- Texas Instruments TPD2E001DRLR 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT
- Texas Instruments 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT
- Wurth Elektronik 824011 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-23
- Littelfuse SP1001-04JTG 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
- Wurth Elektronik 82400152 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
