Wurth Elektronik 824015 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- RS Stock No.:
- 162-3815
- Mfr. Part No.:
- 824015
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€1,551.00
(exc. VAT)
€1,908.00
(inc. VAT)
- Plus 9,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.517 | €1,551.00 |
*price indicative
- RS Stock No.:
- 162-3815
- Mfr. Part No.:
- 824015
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Clamping Voltage VC | 8.5V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 12A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Height | 1.06mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Series | WE-TVS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Clamping Voltage VC 8.5V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 12A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Height 1.06mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.6mm | ||
Series WE-TVS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
ESD Protectors, Wurth Elektronik
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 824015 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 824014 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 824001 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse SP724AHTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics DVIULC6-4SC6 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-4SC6 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 82400274 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
