STMicroelectronics 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- RS Stock No.:
- 920-6272
- Mfr. Part No.:
- USBLC6-4SC6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€255.00
(exc. VAT)
€315.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.085 | €255.00 |
| 6000 - 6000 | €0.08 | €240.00 |
| 9000 + | €0.078 | €234.00 |
*price indicative
- RS Stock No.:
- 920-6272
- Mfr. Part No.:
- USBLC6-4SC6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Clamping Voltage VC | 17V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Clamping Voltage VC 17V | ||
Maximum Peak Pulse Current Ippm 5A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Length 3.05mm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard No | ||
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
Related links
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-4SC6 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics DVIULC6-4SC6 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-2SC6 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 4-Element TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-2SC6Y 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
