Wurth Elektronik 82402375 5-Element Uni-Directional TVS Diode, 6-Pin SOT-363
- RS Stock No.:
- 162-3822
- Mfr. Part No.:
- 82402375
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-3822
- Mfr. Part No.:
- 82402375
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 6.8V | |
| Maximum Peak Pulse Current Ippm | 6A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 5 | |
| Height | 950μm | |
| Length | 2mm | |
| Series | WE-TVS | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Test Current It 1mA | ||
Clamping Voltage VC 6.8V | ||
Maximum Peak Pulse Current Ippm 6A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 5 | ||
Height 950μm | ||
Length 2mm | ||
Series WE-TVS | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2.5μA | ||
- COO (Country of Origin):
- CN
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 82402375 5-Element Uni-Directional TVS Diode, 6-Pin SOT-363
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF05CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- Wurth Elektronik 82402305 5-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- onsemi NUP4202W1T2G 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- DiodesZetex D3V3F4U6S-7 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- Infineon ESD5V5U5ULCE6327HTSA1 5-Element Uni-Directional TVS Diode, 6-Pin SC-74
