Wurth Elektronik 824500101 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-3823
Mfr. Part No.:
824500101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

11.7V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

17V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

40A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

WE-TVSP

Width

2.67mm

Height

2.14mm

Length

4.24mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

Unidirectional TVS Diodes, 400W, Wurth Elektronik


The Wurth Elektronik 400 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy