Wurth Elektronik 824500101 / SMAJ10A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 921-7415
- Mfr. Part No.:
- 824500101
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-7415
- Mfr. Part No.:
- 824500101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 11.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 40A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 17V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.24mm | |
| Height | 2.14mm | |
| Series | WE-TVSP | |
| Standards/Approvals | No | |
| Width | 2.67mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 11.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 40A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 17V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 4.24mm | ||
Height 2.14mm | ||
Series WE-TVSP | ||
Standards/Approvals No | ||
Width 2.67mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
Unidirectional TVS Diodes, 400W, Wurth Elektronik
The Wurth Elektronik 400 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 824500101 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ10A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ10A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ10A-E3/61 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Wurth Elektronik 824500241 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824500900 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824500500 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824500361 1-Element Uni-Directional TVS Diode 2-Pin DO-214
