Wurth Elektronik 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 reel of 500 units)*

€110.00

(exc. VAT)

€135.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.22€110.00

*price indicative

RS Stock No.:
162-3905
Mfr. Part No.:
824520281
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

32.75V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

13.3A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

45.4V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

WE-TVSP

Standards/Approvals

No

Width

3.62mm

Height

2.3mm

Length

4.32mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
CN

Unidirectional TVS Diodes, 600W, Wurth Elektronik


The Wurth Elektronik 600 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy