Wurth Elektronik 824520281 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.025

(exc. VAT)

€8.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100€0.281€7.03
125 - 225€0.246€6.15
250 - 475€0.222€5.55
500 - 975€0.187€4.68
1000 +€0.178€4.45

*price indicative

Packaging Options:
RS Stock No.:
921-7660
Mfr. Part No.:
824520281
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

32.75V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

13.3A

Test Current It

1mA

Clamping Voltage VC

45.4V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.3mm

Length

4.32mm

Standards/Approvals

No

Width

3.62mm

Series

WE-TVSP

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Unidirectional TVS Diodes, 600W, Wurth Elektronik


The Wurth Elektronik 600 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy