onsemi SMS12T1G 4-Element Uni-Directional TVS Diode, 350 W, 6-Pin SC-74
- RS Stock No.:
- 162-9263
- Mfr. Part No.:
- SMS12T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€324.00
(exc. VAT)
€399.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.108 | €324.00 |
*price indicative
- RS Stock No.:
- 162-9263
- Mfr. Part No.:
- SMS12T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SC-74 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 23V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 4 | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SC-74 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
ESD Protection Yes | ||
Clamping Voltage VC 23V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 4 | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Transient Voltage Suppressors for ESD Protection, SMF/SMS Series
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi SMS12T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi SMS05T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi SMS05CT1G 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi SMS15CT1G 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi MMQA33VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA27VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi MMQA12VT1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
