onsemi SMS05T1G 4-Element Uni-Directional TVS Diode, 350 W, 6-Pin SC-74

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.40

(exc. VAT)

€10.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.336€8.40-
100 - 225€0.289€7.2313%
250 - 475€0.25€6.2525%
500 - 975€0.22€5.5034%
1000 +€0.20€5.0040%

*price indicative

Packaging Options:
RS Stock No.:
786-4589
Mfr. Part No.:
SMS05T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

TVS Diode

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SC-74

Maximum Reverse Stand-off Voltage Vwm

15.5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

350W

ESD Protection

Yes

Clamping Voltage VC

15.5V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Length

3.1mm

Width

1.7mm

Standards/Approvals

No

Height

1mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

AEC-Q101

350W Transient Voltage Suppressor Diode Array for ESD Protection


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy