onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array, 100 W, 6-Pin UDFN-1210
- RS Stock No.:
- 162-9332
- Mfr. Part No.:
- ESDR0502NMUTBG
- Manufacturer:
- onsemi
Add 9000 more to save €9.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€237.00
(exc. VAT)
€291.00
(inc. VAT)
- Shipping from 24 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.079 | €237.00 | - |
| 9000 - 42000 | €0.078 | €234.00 | €9.00 |
| 45000 + | €0.076 | €228.00 | €135.00 |
*price indicative
- RS Stock No.:
- 162-9332
- Mfr. Part No.:
- ESDR0502NMUTBG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | UDFN-1210 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Width | 1mm | |
| Length | 1.2mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Array | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type UDFN-1210 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Standards/Approvals No | ||
Height 500μm | ||
Width 1mm | ||
Length 1.2mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MY
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Nexperia IP4234CZ6 100 W, 6-Pin SOT-457
- onsemi SMF05CT2G 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- onsemi 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- onsemi ESD8008MUTAG 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- onsemi ESD7104MUTAG 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
