Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array, 100 W, 6-Pin SOT-23
- RS Stock No.:
- 121-9348
- Mfr. Part No.:
- TPD4E001DBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€390.00
(exc. VAT)
€480.00
(inc. VAT)
- Shipping from 16 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.13 | €390.00 |
*price indicative
- RS Stock No.:
- 121-9348
- Mfr. Part No.:
- TPD4E001DBVR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 11V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 5.5A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 100V | |
| Test Current It | 10mA | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Series | TPD4E001 | |
| Maximum Reverse Leakage Current | 1nA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 11V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 5.5A | ||
ESD Protection Yes | ||
Clamping Voltage VC 100V | ||
Test Current It 10mA | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Series TPD4E001 | ||
Maximum Reverse Leakage Current 1nA | ||
Automotive Standard AEC-Q100 | ||
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
High Performance TVS Diodes
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Nexperia IP4234CZ6 100 W, 6-Pin SOT-457
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- onsemi SMF05CT2G 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Nexperia PESD5V0S4UF 84 W, 6-Pin SOT-886
- onsemi NUP4114UCW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
