Vishay 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Subtotal (1 reel of 850 units)*

€198.05

(exc. VAT)

€243.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 850 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
850 +€0.233€198.05

*price indicative

RS Stock No.:
165-2561
Mfr. Part No.:
SMCJ130CA-E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

144V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

130V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

7.2A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

209V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

6.22mm

Series

TRANSZORB TVS

Length

7.11mm

Standards/Approvals

No

Height

2.42mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy