Vishay 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2563
Mfr. Part No.:
SMCJ7.5CA-E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

8.33V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

7.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

12.9V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

116.3A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Length

7.11mm

Standards/Approvals

No

Width

6.22mm

Height

2.42mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

200μA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy