Vishay SM15T27A-E3 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin SMC

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 850 units)*

€181.90

(exc. VAT)

€223.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
850 - 850€0.214€181.90
1700 - 3400€0.208€176.80
4250 +€0.203€172.55

*price indicative

RS Stock No.:
165-2628
Mfr. Part No.:
SM15T27A-E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

25.7V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

23.1V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Maximum Peak Pulse Current Ippm

207A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

48.3V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

6.22mm

Series

SM15T TRANSZORB TVS

Length

7.11mm

Height

2.42mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SM15T Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy