STMicroelectronics SM15T18A 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin SMC
- RS Stock No.:
- 168-6261
- Mfr. Part No.:
- SM15T18A
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€930.00
(exc. VAT)
€1,145.00
(inc. VAT)
- Shipping from 24 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.372 | €930.00 |
| 5000 - 7500 | €0.352 | €880.00 |
| 10000 + | €0.34 | €850.00 |
*price indicative
- RS Stock No.:
- 168-6261
- Mfr. Part No.:
- SM15T18A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 32.5V | |
| Maximum Peak Pulse Current Ippm | 308A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.45mm | |
| Width | 6.25mm | |
| Standards/Approvals | UL Recognised | |
| Length | 7.15mm | |
| Series | SM15T TVS | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Test Current It 1mA | ||
Clamping Voltage VC 32.5V | ||
Maximum Peak Pulse Current Ippm 308A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.45mm | ||
Width 6.25mm | ||
Standards/Approvals UL Recognised | ||
Length 7.15mm | ||
Series SM15T TVS | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SM15T18A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SM15T27A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SM15T27A-E3 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SMB15F13A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F26A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F36A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F33A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F31A 1-Element Uni-Directional TVS Diode 2-Pin SMB
