STMicroelectronics SMBJ85CA-TR 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 165-5497
- Mfr. Part No.:
- SMBJ85CA-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5497
- Mfr. Part No.:
- SMBJ85CA-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | DO-214AA (SMB) | |
| Clamping Voltage (VC) | 178 V | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 2.45 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 22.5 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 85 V | |
| Minimum Breakdown Voltage (Vbr) | 94 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 3.95 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type DO-214AA (SMB) | ||
Clamping Voltage (VC) 178 V | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 2.45 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 22.5 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 85 V | ||
Minimum Breakdown Voltage (Vbr) 94 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 3.95 mm | ||
- COO (Country of Origin):
- MA
Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMBJ85CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- STMicroelectronics SMBJ13CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ24CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ30CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ33CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ15CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ36CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
