STMicroelectronics SMAJ5.0CA-TR 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 165-5569
- Mfr. Part No.:
- SMAJ5.0CA-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€545.00
(exc. VAT)
€670.00
(inc. VAT)
- Shipping from 25 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | €0.109 | €545.00 |
| 10000 + | €0.097 | €485.00 |
*price indicative
- RS Stock No.:
- 165-5569
- Mfr. Part No.:
- SMAJ5.0CA-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 13.4V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 174A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Series | SMAJxxCA | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 50μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 13.4V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 174A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.6mm | ||
Height 2.45mm | ||
Series SMAJxxCA | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 50μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Transil™ TVS SMT Bidirectional 400W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMAJ5.0CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ10CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ70CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ130CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ40CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ18CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ28CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ6.5CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
