STMicroelectronics SMAJ5.0CA-TR 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Get a bulk buy discount

Add 250 more to save €8.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

€4.48

(exc. VAT)

€5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,275 unit(s) ready to ship from another location
  • Plus 2,350 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225€0.179€4.48-
250 - 1225€0.146€3.65€8.25
1250 - 2475€0.111€2.78€85.00
2500 +€0.098€2.45€202.50

*price indicative

Packaging Options:
RS Stock No.:
877-2829
Mfr. Part No.:
SMAJ5.0CA-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

13.4V

Minimum Operating Temperature

-55°C

Test Current It

10mA

Maximum Peak Pulse Current Ippm

174A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Length

4.6mm

Series

SMAJxxCA

Width

2.9mm

Height

2.45mm

Maximum Reverse Leakage Current

50μA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 400W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy