STMicroelectronics SM30T33CAY 1-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,530.00

(exc. VAT)

€1,882.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.612€1,530.00
5000 +€0.609€1,522.50

*price indicative

RS Stock No.:
165-6522
Mfr. Part No.:
SM30T33CAY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Test Current It

1mA

Clamping Voltage VC

50V

Maximum Peak Pulse Current Ippm

560A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Height

2.45mm

Width

6.25mm

Series

SM30TY

Length

7.15mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

200nA

COO (Country of Origin):
MA

Transil™ TVS SMT Bidirectional 3000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy