STMicroelectronics SMP30-62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- RS Stock No.:
- 165-6599
- Mfr. Part No.:
- SMP30-62
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6599
- Mfr. Part No.:
- SMP30-62
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 62V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Width | 2.9mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 62V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 30A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Length 4.6mm | ||
Width 2.9mm | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- MA
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMP30-62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics SMP30-270 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics SMP50-68 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics SMAJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- STMicroelectronics SMAJ85CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
