STMicroelectronics SMCJ26A-TR 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€770.00

(exc. VAT)

€947.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.308€770.00
5000 - 7500€0.298€745.00
10000 +€0.278€695.00

*price indicative

RS Stock No.:
165-7442
Mfr. Part No.:
SMCJ26A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

28.9V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

53.5V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

187A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Standards/Approvals

No

Width

6.25mm

Series

SMCJxxA

Length

7.15mm

Automotive Standard

No

Maximum Reverse Leakage Current

200nA

COO (Country of Origin):
MY

Transil™ TVS SMT Unidirectional 1500W, SMCJ Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy