STMicroelectronics SMCJ26A-TR 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€11.92

(exc. VAT)

€14.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.596€11.92
200 - 980€0.372€7.44
1000 - 1980€0.283€5.66
2000 +€0.253€5.06

*price indicative

Packaging Options:
RS Stock No.:
714-7248
Mfr. Part No.:
SMCJ26A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

28.9V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

53.5V

Maximum Peak Pulse Current Ippm

187A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

6.25mm

Series

SMCJxxA

Height

2.45mm

Length

7.15mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 1500W, SMCJ Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy