STMicroelectronics SMAJ48CA-TR 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

€400.00

(exc. VAT)

€500.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000€0.08€400.00
10000 +€0.079€395.00

*price indicative

RS Stock No.:
165-7476
Mfr. Part No.:
SMAJ48CA-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

53.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

48V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

100V

Maximum Peak Pulse Current Ippm

23A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.03mm

Series

SMAJxxCA

Standards/Approvals

No

Length

4.6mm

Width

2.95mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

COO (Country of Origin):
MY

Transil™ TVS SMT Bidirectional 400W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy