STMicroelectronics SM6T30CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 165-7718
- Mfr. Part No.:
- SM6T30CA
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€252.50
(exc. VAT)
€310.00
(inc. VAT)
- Plus 7,500 unit(s) shipping from 19 October 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.101 | €252.50 |
*price indicative
- RS Stock No.:
- 165-7718
- Mfr. Part No.:
- SM6T30CA
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 28.5V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 25.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 75A | |
| Clamping Voltage VC | 53.5V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SM6T | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 28.5V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 25.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 75A | ||
Clamping Voltage VC 53.5V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SM6T | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- MY
Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SM6T30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T39CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T27CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T200CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ30CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T15CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214
