STMicroelectronics SM6T30CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€3.42

(exc. VAT)

€4.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
20 - 180€0.171€3.42
200 - 480€0.143€2.86
500 - 1980€0.107€2.14
2000 - 9980€0.094€1.88
10000 +€0.086€1.72

*price indicative

Packaging Options:
RS Stock No.:
714-1016
Distrelec Article No.:
304-43-886
Mfr. Part No.:
SM6T30CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

28.5V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

25.6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

53.5V

Maximum Peak Pulse Current Ippm

75A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SM6T

Width

3.95mm

Standards/Approvals

No

Length

4.6mm

Height

2.45mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links