Nexperia PESD3V3U1UA,115 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-323
- RS Stock No.:
- 165-8777
- Mfr. Part No.:
- PESD3V3U1UA,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€201.00
(exc. VAT)
€246.00
(inc. VAT)
In Stock
- Plus 12,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.067 | €201.00 |
*price indicative
- RS Stock No.:
- 165-8777
- Mfr. Part No.:
- PESD3V3U1UA,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.8mm | |
| Width | 1.35mm | |
| Series | PESD3V3U1UA | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 1.8mm | ||
Width 1.35mm | ||
Series PESD3V3U1UA | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
PESDxxxU1 Series, Ultra Low Capacitance Bidirectional ESD Protection Diodes, Nexperia
Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one data line.
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD3V3U1UA 2-Pin SOD-323
- Nexperia PESD5V0U1UA 2-Pin SOD-323
- Nexperia PESD12VS1UJ 600 W, 2-Pin SOD-323
- Nexperia PESD12VS1UA 600 W, 2-Pin SOD-323
- Nexperia PESD24VS1UA 160 W, 2-Pin SOD-323
- Nexperia PESD5V0L1UA 42 W, 2-Pin SOD-323
- Nexperia PESD5V0X1UAB 2-Pin SOD-523
- Nexperia PESD3V3U1UB 2-Pin SOD-523
