Nexperia PESD24VS1UA,115 1-Element Uni-Directional ESD Protection Diode, 160 W, 2-Pin SOD-323
- RS Stock No.:
- 791-8908
- Mfr. Part No.:
- PESD24VS1UA,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 75 units)*
€11.48
(exc. VAT)
€14.10
(inc. VAT)
- 2,925 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 75 + | €0.153 | €11.48 |
*price indicative
- RS Stock No.:
- 791-8908
- Mfr. Part No.:
- PESD24VS1UA,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 26.5V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 160W | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 5mA | |
| Clamping Voltage VC | 70V | |
| Maximum Peak Pulse Current Ippm | 3A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | PESD | |
| Length | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 26.5V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 160W | ||
Minimum Operating Temperature -65°C | ||
Test Current It 5mA | ||
Clamping Voltage VC 70V | ||
Maximum Peak Pulse Current Ippm 3A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series PESD | ||
Length 1.8mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD24VS1UA 160 W, 2-Pin SOD-323
- Nexperia PESD3V3U1UA 2-Pin SOD-323
- Nexperia PESD5V0U1UA 2-Pin SOD-323
- Nexperia PESD12VS1UJ 600 W, 2-Pin SOD-323
- Nexperia PESD12VS1UA 600 W, 2-Pin SOD-323
- Nexperia PESD5V0L1UA 42 W, 2-Pin SOD-323
- Nexperia PESD15VS1UB 160 W, 2-Pin I-IGIA
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
